| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Adjustable | |
| 1050(Typ) | |
| Yes | |
| 1 | |
| 4.5 to 28 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.9 | |
| 110 | |
| 85 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33(Max) |
| Package Width | 0.82(Max) |
| Package Length | 1.22(Max) |
| PCB changed | 6 |
| Standard Package Name | BGA |
| Supplier Package | DSBGA |
| 6 | |
| Lead Shape | Ball |
Adjust the voltage level of your devices with this step up TPS61046YFFT DC to DC converter from Texas Instruments. This converter has single output. By only needing an input voltage of 1.8 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 4.5 to 28 V, this is power management at its best. This device has a typical switch current of 0.9 A. This converter is 85 % efficient. This part offers a switching frequency of 850 to 1250 kHz in order to work properly. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The converter is ideal for operating at an isolation of Isolated. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

