Texas InstrumentsTPS61032RSARDC to DC Converter and Switching Regulator Chip

Conv DC-DC 1.8V to 5.5V Synchronous Step Up Single-Out 5V 1A 16-Pin VQFN EP T/R

Adjust the voltage level of your devices with this step up TPS61032RSAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. This will operate at a minimum voltage of 1.8 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 5 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 0.6% and line regulation of 0.6%. This converter is 96 % efficient. You can operate this at a switching frequency of 600(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Manufacturer Lead Time:
    12 weeks
    • Price: $1.96
    1. 3000+$1.96

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.