| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 1.8 to 5.5 | |
| 1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 4 | |
| 20 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS61030PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. It only needs a voltage of at least 1.8 V while not exceeding 5.5 V to effectively power your circuit. With an adjustable output that has a voltage of 1.8 to 5.5 V, this is power management at its best. At a load regulation of 0.6% and line regulation of 0.6% your circuit is capable of maintaining a constant voltage level at your output. This converter is 96 % efficient. It has a switching frequency of 600(Typ) kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

