| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 5 | |
| 1.5 | |
| 0.9 | |
| 5.5 | |
| 0.9 to 6.5 | |
| 1.8 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61026DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 0.9 V and no higher than 5.5 V. With a fixed output that has a voltage of 5 V, this is power management at its best. This converter is 96 % efficient. Operate at a constant current by utilizing the load regulation of 0.6% and line regulation of 0.6%. You can operate this at a switching frequency of 720 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

