| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Non-Isolated | |
| Fixed | |
| 600(Typ) | |
| Yes | |
| 1 | |
| 3.3 | |
| 1.2 | |
| 0.9 | |
| 6.5 | |
| 0.9 to 6.5 | |
| 1.5 | |
| 25 | |
| 0.6% | |
| 0.6% | |
| 96 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS61025DRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. This will operate at a minimum voltage of 0.9 V and a maximum voltage of 6.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. This converter is 96 % efficient. Maintain a constant voltage level with a load regulation of 0.6% and line regulation of 0.6%. Its switching regulator has a frequency of 720 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

