| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Isolated | |
| Fixed | |
| 780 | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.1(Min) | |
| 0.8 | |
| 1.8 | |
| 0.8 to 1.8 | |
| 31 | |
| 0.3%/V(Typ) | |
| 0.1%/V(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | VSSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

