| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 0.6 to 1.87 | |
| 12 | |
| 4.5 | |
| 17 | |
| 20 | |
| 920 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 24 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS56C20PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 12 A. With a small input voltage of 4.5 V and a max of 17 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 1.87 V, this is power management at its best. This device has a typical switch current of 20 A. Its switching regulator has a frequency of 500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

