| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 | |
| Yes | |
| 1 | |
| 0.6 to 1.87 | |
| 5 | |
| 4.5 | |
| 17 | |
| 9 | |
| 920 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS56520PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 17 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 1.87 V, this is power management at its best. This device has a typical switch current of 9 A. This part offers a switching frequency of 500 kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

