| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 12 | |
| 15 | |
| 4.5 | |
| 14 | |
| 4.5 to 14 | |
| 2500 | |
| 0.5% | |
| 0.5% | |
| 90(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45(Max) |
| Package Width | 5.1(Max) |
| Package Length | 6.1(Max) |
| PCB changed | 22 |
| Standard Package Name | SON |
| Supplier Package | LSON-CLIP EP |
| 22 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS56121DQPT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 15 A. It only needs a voltage of at least 4.5 V while not exceeding 14 V to effectively power your circuit. With an adjustable output that has a voltage of 0.6 to 12 V, this is power management at its best. This converter is 90(typ) % efficient. Maintain a constant voltage level with a load regulation of 0.5% and line regulation of 0.5%. Its switching regulator has a frequency of 1000 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

