| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 0.8 to 6.5 | |
| 0.5 | |
| 4.5 | |
| 17 | |
| 4.5 to 17 | |
| 70 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.75(Max) |
| Package Length | 3.05(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS560200DBVR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. By only needing an input voltage of 4.5 V with a maximum of 17 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 6.5 V, this is power management at its best. You can operate this at a switching frequency of 600 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

