| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 100 to 1200 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 5 | |
| 2.9 | |
| 32 | |
| 2.9 to 32 | |
| 6.6 | |
| 500 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step up TPS55340RTET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 32 V. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. This part offers a switching frequency of 100 to 1200 kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

