| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 100 to 1200 | |
| Yes | |
| 1 | |
| 2.9 to 38 | |
| 5 | |
| 2.9 | |
| 32 | |
| 2.9 to 32 | |
| 6.6 | |
| 500 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS55340PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. It only needs a voltage of at least 2.9 V while not exceeding 32 V to effectively power your circuit. With an adjustable output that has a voltage of 2.9 to 38 V, this is power management at its best. You can operate this at a switching frequency of 100 to 1200 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

