| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Step Up | |
| Non-Isolated | |
| Adjustable | |
| 80 to 2200 | |
| Yes | |
| 1 | |
| 2.5 to 50 | |
| 0.5 | |
| 3.6 | |
| 40 | |
| 3.6 to 40 | |
| 5.7 | |
| 4200 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step up TPS55332QPWPRQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.6 V that does not exceed 40 V. With an adjustable output that has a voltage of 2.5 to 50 V, this is power management at its best. It has a switching frequency of 80 to 2200 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

