| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | Yes |
| PPAP | Yes |
| Type | Synchronous Step Down|Synchronous Step Up |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 200 to 2200 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.8 to 22 |
| Maximum Output Current (A) | 4 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 36 |
| Operating Supply Voltage Range (V) | 3 to 6 |
| Typical Quiescent Current (uA) | 760 |
| Efficiency (%) | 96.7 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 21 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| Pin Count | 21 |