| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 420|660|252 to 762 | |
| Yes | |
| 1 | |
| 0.9 to 2.5 | |
| 9 | |
| 3 | |
| 4 | |
| 3 to 4 | |
| 15 | |
| 11000 | |
| 0.04%/V | |
| 0.03%/A | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 28 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54973PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 9 A. With a small input voltage of 3 V and a max of 4 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.9 to 2.5 V, this is power management at its best. At a load regulation of 0.03%/A and line regulation of 0.04%/V a constant current can be produced at the output of your circuit. Its switching regulator has a frequency of 420|660|252 to 762 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

