| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Output Type | Fixed |
| Maximum Switching Frequency (kHz) | 350|550|280 to 700 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 2.5 |
| Maximum Output Current (A) | 6 |
| Minimum Input Voltage (V) | 3 |
| Maximum Input Voltage (V) | 6 |
| Operating Supply Voltage Range (V) | 3 to 6 |
| Typical Quiescent Current (uA) | 9800 |
| Line Regulation | 0.088%/V(Typ) |
| Load Regulation | 7%/A(Typ) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Extended |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 9.8(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| Pin Count | 28 |
| Lead Shape | Gull-wing |