| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300|600|225 to 770 | |
| Yes | |
| 1 | |
| 0.891(Min) | |
| 6 | |
| 4.5 | |
| 20 | |
| 10300 | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54550PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 20 V. With an adjustable output that has a voltage of 0.891(Min) V, this is power management at its best. It has a switching frequency of 300|600|225 to 770 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

