| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 684 | |
| Yes | |
| 1 | |
| 0.8 to 25 | |
| 5 | |
| 3.5 | |
| 28 | |
| 3.5 to 28 | |
| 5.5(Min) | |
| 110 | |
| 1@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54531DDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 5 A. With a small input voltage of 3.5 V and a max of 28 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 25 V, this is power management at its best. You can operate this at a switching frequency of 684 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

