| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1150 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 30 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 8000 | |
| 0.5% | |
| 0.5% | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.4 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | LQFN-CLIP EP |
| 40 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS544C20RVFT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 30 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This converter is 90(typ) % efficient. You can operate this at a switching frequency of 500(Typ) kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

