| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 4 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 950 | |
| 25mV | |
| 100mV | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54428DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. Your circuit has the capability to produce a constant current at its output by using a load regulation of 100mV and line regulation of 25mV. You can operate this at a switching frequency of 650 kHz. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

