| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 1 | |
| 0.76 to 5.5 | |
| 4 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 850 | |
| 20mV | |
| 100mV | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54426PWPR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 4 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 18 V. With an adjustable output that has a voltage of 0.76 to 5.5 V, this is power management at its best. At a load regulation of 100mV and line regulation of 20mV a constant current can be produced at the output of your circuit. This part offers a switching frequency of 700(Typ) kHz in order to work properly. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

