| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 750 | |
| Yes | |
| 2 | |
| 0.8 to 25.2 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 4.5 | |
| 1800 | |
| 1% | |
| 1% | |
| 85(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 14 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

