| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 200 to 2200 | |
| Yes | |
| 1 | |
| 0.9 to 18 | |
| 1 | |
| 3.6 | |
| 48 | |
| 5000 | |
| 2@HBM | |
| -55 | |
| 175 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54362HPWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3.6 V and no higher than 48 V. With an adjustable output that has a voltage of 0.9 to 18 V, this is power management at its best. This part offers a switching frequency of 200 to 2200 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -55 °C and a maximum of 175 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

