| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1500 | |
| Yes | |
| 1 | |
| 0.8 to 24 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 4.9 | |
| 600 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54336ADRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 4.5 V and no higher than 28 V. With an adjustable output that has a voltage of 0.8 to 24 V, this is power management at its best. This device has a typical switch current of 5 A. It has a switching frequency of 480 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

