| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1500 | |
| Yes | |
| 1 | |
| 0.8 to 24 | |
| 3 | |
| 4.5 | |
| 28 | |
| 4.5 to 28 | |
| 4.9 | |
| 600 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54336ADDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 28 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 24 V, this is power management at its best. This device has a typical switch current of 5 A. Its switching regulator has a frequency of 50 to 150 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

