| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 520 to 880 | |
| Yes | |
| 1 | |
| 0.808 to 4.5 | |
| 3 | |
| 2.95 | |
| 6 | |
| 2.95 to 6 | |
| 360 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5432DDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 2.95 V with a maximum of 6 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.808 to 4.5 V, this is power management at its best. You can operate this at a switching frequency of 520 to 880 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

