| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 3 | |
| 4.5 | |
| 18 | |
| 4.5 to 18 | |
| 800 | |
| 25mV | |
| 100mV | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54328DDA DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. By only needing an input voltage of 4.5 V with a maximum of 18 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. By operating at a load regulation of 100mV and line regulation of 25mV you can provide a constant voltage at your output. This part offers a switching frequency of 700(Typ) kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

