| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 300 to 2000 | |
| Yes | |
| 1 | |
| 0.8 to 4.5 | |
| 3 | |
| 2.95 | |
| 6 | |
| 2.95 to 6 | |
| 360 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | WQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54319RTET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.95 V and no higher than 6 V. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. Its switching regulator has a frequency of 300 to 2000 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

