Top Purchased

Texas InstrumentsTPS54318RTERDC to DC Converter and Switching Regulator Chip

Conv DC-DC 2.95V to 6V Synchronous Step Down Single-Out 0.8V to 4.5V 3A 16-Pin WQFN EP T/R

Adjust the voltage level of your devices with this step down TPS54318RTER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. Use this part at voltages between 2.95 V and 6 V. With an adjustable output that has a voltage of 0.8 to 4.5 V, this is power management at its best. Its switching regulator has a frequency of 200 to 2000 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.

Import TariffMay apply to this part

14 parts: Ships tomorrow

    Total$1.30Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      14
      Country Of origin:
      China
         
      • Price: $1.2963
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2336+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 14 parts
      • Price: $1.2963

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.