| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 420|660|252 to 762 | |
| Yes | |
| 1 | |
| 0.9 | |
| 3 | |
| 3 | |
| 6 | |
| 3 to 6 | |
| 8400 | |
| 0.21%/V(Typ) | |
| 0.21%/A(Typ) | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54311PWP DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. The best way to provide power to your application is by using this, which needs a voltage of at least 3 V and no higher than 6 V. With a fixed output that has a voltage of 0.9 V, this is power management at its best. By operating at a load regulation of 0.21%/A(Typ) and line regulation of 0.21%/V(Typ) you can provide a constant voltage at your output. You can operate this at a switching frequency of 420|660|252 to 762 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

