| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 700 | |
| Yes | |
| 2 | |
| 0.76 to 7 | |
| 2|3 | |
| 4.5 | |
| 18 | |
| 2000 | |
| 2@HBM/0.5@MM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS542941PWPR DC to DC converter from Texas Instruments. This converter's 2 outputs can produce a current up to 2|3 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. You can operate this at a switching frequency of 700 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

