| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | COMPONENTS |
| Automotive | No |
| PPAP | No |
| Type | Synchronous Step Down |
| Isolation | Non-Isolated |
| Output Type | Adjustable |
| Maximum Switching Frequency (kHz) | 2500 |
| Switching Regulator | Yes |
| Number of Outputs | 1 |
| Output Voltage (V) | 0.8 to 58 |
| Maximum Output Current (A) | 2.5 |
| Minimum Input Voltage (V) | 3.5 |
| Maximum Input Voltage (V) | 60 |
| Operating Supply Voltage Range (V) | 3.5 to 60 |
| Typical Switch Current (A) | 6.1 |
| Typical Quiescent Current (uA) | 138 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| Pin Count | 10 |
| Lead Shape | No Lead |