Texas InstrumentsTPS54240DGQRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3.5V to 42V Step Down Single-Out 0.8V to 39V 2.5A 10-Pin HVSSOP EP T/R

Adjust the voltage level of your devices with this step down TPS54240DGQR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2.5 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 3.5 V that does not exceed 42 V. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. Its switching regulator has a frequency of 100 to 2500 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 40,000 parts

Regional Inventory: 32,500

    Total$4,682.50Price for 2500

    32,500 In stock: Ships in 2 days

    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2528+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 32,500 parts
      • Price: $1.873
    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2533+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 7,500 parts
      • Price: $1.848

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.