| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 650 | |
| Yes | |
| 1 | |
| 0.76 to 7 | |
| 2 | |
| 4.5 | |
| 18 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOIC EP |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54229EDDAR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 2 A. This will operate at a minimum voltage of 4.5 V and a maximum voltage of 18 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.76 to 7 V, this is power management at its best. It has a switching frequency of 650 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

