| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 500|1000|1500|2000 | |
| Yes | |
| 2 | |
| 0.5 to 5.5 | |
| 6 | |
| 4.5 | |
| 15 | |
| 4.5 to 15 | |
| -40 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 25 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-HR |
| 25 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

