| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 39 | |
| 1.5 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 2.7 | |
| 116 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 150 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | HVSSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS54140DGQ DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.2 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 4.5 V that does not exceed 42 V. With a fixed output, this is power management at its best. It has a switching frequency of 300 to 2500 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

