| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 39 | |
| 1.5 | |
| 3.5 | |
| 42 | |
| 116 | |
| 0.5@CDM/1@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54140ADRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1.5 A. With a small input voltage of 3.5 V and a max of 42 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. You can operate this at a switching frequency of 100 to 2500 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

