| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Non-Isolated | |
| Adjustable | |
| 600 | |
| Yes | |
| 1 | |
| 1.22 to 31 | |
| 1 | |
| 5.5 | |
| 36 | |
| 5.5 to 36 | |
| 2000 | |
| 95 | |
| -40 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 4.91 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Adjust the voltage level of your devices with this step down TPS5410D DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 1 A. Use this part at voltages between 5.5 V and 36 V. With an adjustable output that has a voltage of 1.23 to 31 V, this is power management at its best. This converter is 95 % efficient. This part offers a switching frequency of 600 kHz in order to work properly. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This converter has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

