| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Yes |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1100 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 0.2 | |
| 4.7 | |
| 60 | |
| 90 | |
| 0.75@CDM/2@HBM | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54061QDRBTQ1 DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. This will operate at a minimum voltage of 4.7 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. This part offers a switching frequency of 50 to 1100 kHz in order to work properly. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

