| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50 to 1100 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 0.2 | |
| 4.7 | |
| 60 | |
| 4.7 to 60 | |
| 0.35 | |
| 90 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54061DRBR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.2 A. Use this part at voltages between 4.7 V and 60 V. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. It has a switching frequency of 50 to 1100 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

