| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 58 | |
| 0.5 | |
| 3.5 | |
| 60 | |
| 3.5 to 60 | |
| 116 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54060DRCT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. Using the part will provide the power your application needs by requiring a voltage only of 3.5 V and not exceeding a voltage of 60 V. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. Its switching regulator has a frequency of 100 to 2500 kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 150 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

