Texas InstrumentsTPS54060DGQRDC to DC Converter and Switching Regulator Chip

Conv DC-DC 3.5V to 60V Synchronous Step Down Single-Out 0.8V to 58V 0.5A 10-Pin HVSSOP EP T/R

Adjust the voltage level of your devices with this step down TPS54060DGQR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 3.5 V and a max of 60 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 58 V, this is power management at its best. You can operate this at a switching frequency of 100 to 2500 kHz. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has a minimum operating temperature of -40 °C and a maximum of 150 °C.

Total In Stock: 95,016 parts

Regional Inventory: 22,500

    Total$2,778.50Price for 2500

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      16
      Country Of origin:
      China
         
      • Price: $1.6181
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2329+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 16 parts
      • Price: $1.6181
    • (2500)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2506+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 72,500 parts
      • Price: $1.1114

    22,500 In stock: Ships in 3 days

    • (2500)

      Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      2440+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 22,500 parts
      • Price: $1.1114

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.