| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 100 to 2500 | |
| Yes | |
| 1 | |
| 0.8 to 42 | |
| 0.5 | |
| 3.5 | |
| 42 | |
| 3.5 to 42 | |
| 116 | |
| 0.5@CDM/2@HBM | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.15(Max) |
| Package Length | 3.15(Max) |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON EP |
| 10 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS54040ADRCR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 0.5 A. With a small input voltage of 3.5 V and a max of 42 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.8 to 39 V, this is power management at its best. It has a switching frequency of 450 to 720 kHz. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This converter has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

