| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 5.5 | |
| 40 | |
| 3 | |
| 28 | |
| 4.5 to 28 | |
| 0.9/1.6 | |
| 0.5/0.6 | |
| 1000 | |
| Yes | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Do you have to step up or down from one voltage level to another? The Texas Instruments synchronous step down TPS53819ARGTR DC voltage controller gives you the ability to do just that. This DC voltage controller has single output. With an output that has a voltage of 0.6 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 3 to 28 V. This part offers a switching frequency of 1000(Typ) kHz in order to work properly. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

