| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1000 | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 8 | |
| 1.5 | |
| 18 | |
| 4.5 to 25 | |
| 1350 | |
| 0.2%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.6(Max) |
| Package Length | 4.6(Max) |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-CLIP EP |
| 28 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS53513RVET DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 8 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 1.5 V that does not exceed 18 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. It has a switching frequency of 200 to 1000 kHz. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

