Texas InstrumentsTPS53513RVERDC to DC Converter and Switching Regulator Chip

Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 8A 28-Pin VQFN-CLIP EP T/R

Adjust the voltage level of your devices with this step down TPS53513RVER DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 8 A. Use this part at voltages between 1.5 V and 18 V. With an adjustable output that has a voltage of 0.6 to 5.5 V, this is power management at its best. It has a switching frequency of 200 to 1000 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.

1,748 parts: Ships tomorrow

    Total$3.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      1
      Maximum Of:
      1748
      Country Of origin:
      Thailand
         
      • Price: $3.034
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2309+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,748 parts
      • Price: $3.034

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.