| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 600|1000 | |
| Yes | |
| 1 | |
| 0.6 to 2 | |
| 6 | |
| 4.5 | |
| 6.5 | |
| 4.5 to 6.5 | |
| 320 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 3.65(Max) |
| Package Length | 4.15(Max) |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS53317RGBT DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 6 A. Using the part will provide the power your application needs by requiring a voltage only of 1 V and not exceeding a voltage of 6 V. With an adjustable output that has a voltage of 0.6 to 4.2 V, this is power management at its best. It has a switching frequency of 600|1000 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

