| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1210 | |
| Yes | |
| 1 | |
| 0.6 to 4.2 | |
| 3 | |
| 2.9 | |
| 6 | |
| 2.9 to 6 | |
| 320 | |
| 0.1%(Typ) | |
| 1%(Typ) | |
| 95.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 3.1(Max) mm |
| Package Length | 3.1(Max) mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down TPS53311RGTR DC to DC converter from Texas Instruments. This converter's single output can produce a current up to 3 A. With a small input voltage of 2.9 V and a max of 6 V, this will supply sufficient power to your circuit. With an adjustable output that has a voltage of 0.6 to 4.2 V, this is power management at its best. This converter is 95.5 % efficient. You can operate this at a switching frequency of 1210 kHz. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

