| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.76 to 5.5 | |
| 15 | |
| 700 | |
| 4.5 | |
| 24 | |
| 4.5 to 24 | |
| 0.8 | |
| -40 | |
| 85 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 7.9(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 24 | |
| Lead Shape | Gull-wing |
The synchronous buck TPS53127PW DC voltage controller from Texas Instruments can step the voltage in your circuit up or down, depending upon what your requirements are. This DC voltage controller has 2 outputs. Its output produces a current of 15(Max) A. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has an input voltage of 4.5 to 24 V. You can operate this at a switching frequency of 700 kHz. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This DC voltage controller has a minimum operating temperature of -40 °C and a maximum of 85 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

