| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.76 to 5.5 | |
| 15 | |
| 350|700 | |
| 4.5 | |
| 24 | |
| 4.5 to 5.5 | |
| 0.6 | |
| -40 | |
| 85 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Texas Instruments brings you their latest synchronous step down TPS53114PWR DC voltage controller, a device that has the ability to properly change the DC voltage across your circuit. With an output that has a voltage of 0.76 to 5.5 V, this is power management at its best. This DC voltage controller has single output. This DC voltage controller has an input voltage of 4.5 to 24 V. Its switching regulator has a frequency of 350|700 kHz. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This DC voltage controller has an operating temperature range of -40 °C to 85 °C.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

